UCC28730DR

DigiKey Part Number
296-48801-2-ND - Tape & Reel (TR)
296-48801-1-ND - Cut Tape (CT)
296-48801-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UCC28730DR
Description
IC OFFLINE SWITCH FLYBACK 7SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Converter Offline Flyback Topology 32Hz ~ 83kHz 7-SOIC
Datasheet
 Datasheet
EDA/CAD Models
UCC28730DR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Isolation
Isolated
Internal Switch(s)
No
Voltage - Breakdown
-
Topology
Flyback
Voltage - Start Up
21 V
Voltage - Supply (Vcc/Vdd)
9V ~ 35V
Duty Cycle
-
Frequency - Switching
32Hz ~ 83kHz
Fault Protection
Current Limiting, Over Voltage
Control Features
-
Operating Temperature
-40°C ~ 125°C (TJ)
Package / Case
8-SOIC (0.154", 3.90mm Width), 7 Leads
Supplier Device Package
7-SOIC
Mounting Type
Surface Mount
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥13.09000¥13.09
10¥11.73200¥117.32
25¥11.12960¥278.24
100¥9.14310¥914.31
250¥8.54712¥2,136.78
500¥7.55334¥3,776.67
1,000¥5.96309¥5,963.09
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥5.56558¥13,913.95
5,000¥5.28731¥26,436.55
12,500¥5.08854¥63,606.75
Manufacturers Standard Package