VFM-10A

DigiKey Part Number
102-2054-ND
Manufacturer
Manufacturer Product Number
VFM-10A
Description
LINE FILTER 75VDC 10A TH
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
DC EMC/EMI Line Filter 10 A 75V Single Stage PC Pins
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CUI Inc.
Series
Packaging
Tube
Part Status
Active
Filter Type
DC
Configuration
Single Stage
Voltage - Rated DC
75V
Voltage - Rated AC
-
Current
10 A
Frequency - Operating
-
Applications
General Purpose
Approval Agency
-
Operating Temperature
-40°C ~ 100°C
Mounting Type
Through Hole
Termination Style
PC Pins
Inductance
-
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥292.78000¥292.78
12¥283.34583¥3,400.15
36¥273.89972¥9,860.39
60¥264.45583¥15,867.35
108¥236.12130¥25,501.10
252¥233.78345¥58,913.43
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.