FQA020ADC-007-S | |
---|---|
DigiKey Part Number | 285-3061-ND |
Manufacturer | |
Manufacturer Product Number | FQA020ADC-007-S |
Description | LINE FILTER 40VDC 20A TH |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | DC EMC/EMI Line Filter 20 A 40V Single Stage PC Pins |
Datasheet | Datasheet |
EDA/CAD Models | FQA020ADC-007-S Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TDK-Lambda | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | DC | |
Configuration | Single Stage | |
Voltage - Rated DC | 40V | |
Current | 20 A | |
Frequency - Operating | - | |
Applications | General Purpose | |
Approval Agency | - | |
Operating Temperature | -40°C ~ 115°C | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Inductance | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,266.45000 | ¥1,266.45 |
10 | ¥1,244.43700 | ¥12,444.37 |
25 | ¥1,201.59960 | ¥30,039.99 |
50 | ¥1,141.49380 | ¥57,074.69 |