BTS3035EJXUMA1 | |
---|---|
DigiKey Part Number | BTS3035EJXUMA1TR-ND - Tape & Reel (TR) BTS3035EJXUMA1CT-ND - Cut Tape (CT) BTS3035EJXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BTS3035EJXUMA1 |
Description | IC PWR SWITCH N-CHANNEL 1:1 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 5A |
Datasheet | Datasheet |
EDA/CAD Models | BTS3035EJXUMA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | Low Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 40V (Max) | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 5A | |
Rds On (Typ) | 30mOhm | |
Input Type | Non-Inverting | |
Features | Auto Restart | |
Fault Protection | Current Limiting (Fixed), Over Temperature, Over Voltage | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.56000 | ¥12.56 |
10 | ¥11.23100 | ¥112.31 |
25 | ¥10.66280 | ¥266.57 |
100 | ¥8.75740 | ¥875.74 |
250 | ¥8.18648 | ¥2,046.62 |
500 | ¥7.23448 | ¥3,617.24 |
1,000 | ¥5.71148 | ¥5,711.48 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥5.33071 | ¥15,992.13 |
6,000 | ¥5.06416 | ¥30,384.96 |
15,000 | ¥4.87378 | ¥73,106.70 |