BTS3035EJDEMOBOARDTOBO1 | |
---|---|
DigiKey Part Number | 448-BTS3035EJDEMOBOARDTOBO1-ND |
Manufacturer | |
Manufacturer Product Number | BTS3035EJDEMOBOARDTOBO1 |
Description | BTS3035EJ DEMOBOARD |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | BTS3035EJ Switch Power Management Arduino Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | Arduino | |
Type | Power Management | |
Function | Switch | |
Utilized IC / Part | BTS3035EJ | |
Contents | Board(s) | |
Note | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥277.73000 | ¥277.73 |