MCZ33996EKR2 | |
---|---|
DigiKey Part Number | 568-MCZ33996EKR2TR-ND - Tape & Reel (TR) 568-MCZ33996EKR2CT-ND - Cut Tape (CT) 568-MCZ33996EKR2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCZ33996EKR2 |
Description | IC PWR SWITCH N-CH 1:16 32SOIC |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:16 N-Channel 900mA 32-SOIC-EP |
Datasheet | Datasheet |
EDA/CAD Models | MCZ33996EKR2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 16 | |
Ratio - Input:Output | 1:16 | |
Output Configuration | Low Side | |
Output Type | N-Channel | |
Interface | SPI | |
Voltage - Load | 5V ~ 27V | |
Voltage - Supply (Vcc/Vdd) | 3.1V ~ 5.5V | |
Current - Output (Max) | 900mA | |
Rds On (Typ) | 550mOhm | |
Input Type | - | |
Features | - | |
Fault Protection | Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 32-SOIC-EP | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥83.99000 | ¥83.99 |
10 | ¥75.85600 | ¥758.56 |
25 | ¥72.33160 | ¥1,808.29 |
100 | ¥62.80440 | ¥6,280.44 |
250 | ¥59.98188 | ¥14,995.47 |
500 | ¥54.68918 | ¥27,344.59 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥47.63257 | ¥47,632.57 |