BTT62004ESAXUMA1 | |
---|---|
DigiKey Part Number | 448-BTT62004ESAXUMA1TR-ND - Tape & Reel (TR) 448-BTT62004ESAXUMA1CT-ND - Cut Tape (CT) 448-BTT62004ESAXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BTT62004ESAXUMA1 |
Description | IC PWR SWTCH N-CHAN 1:1 TSDSO-24 |
Manufacturer Standard Lead Time | 89 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 1A PG-TSDSO-24-21 |
Datasheet | Datasheet |
EDA/CAD Models | BTT62004ESAXUMA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 4 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 5V ~ 36V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 1A | |
Rds On (Typ) | 200mOhm | |
Input Type | Non-Inverting | |
Features | - | |
Fault Protection | Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TSDSO-24-21 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥38.85000 | ¥38.85 |
10 | ¥34.88000 | ¥348.80 |
25 | ¥32.97800 | ¥824.45 |
100 | ¥28.58020 | ¥2,858.02 |
250 | ¥27.11480 | ¥6,778.70 |
500 | ¥24.33014 | ¥12,165.07 |
1,000 | ¥20.51939 | ¥20,519.39 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥19.49340 | ¥58,480.20 |