TPS274160ARLHR | |
---|---|
DigiKey Part Number | 296-TPS274160ARLHRTR-ND - Tape & Reel (TR) 296-TPS274160ARLHRCT-ND - Cut Tape (CT) 296-TPS274160ARLHRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS274160ARLHR |
Description | 40-V, 160-M, 4-CHANNEL SMART HIG |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 1.35A 28-WQFN (4x5) |
Datasheet | Datasheet |
EDA/CAD Models | TPS274160ARLHR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 4 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 5V ~ 36V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 1.35A | |
Rds On (Typ) | 160mOhm | |
Input Type | Non-Inverting | |
Features | - | |
Fault Protection | Current Limiting (Adjustable), Over Temperature, Short Circuit, UVLO | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 28-WQFN (4x5) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.06000 | ¥24.06 |
10 | ¥21.63600 | ¥216.36 |
25 | ¥20.40960 | ¥510.24 |
100 | ¥17.39010 | ¥1,739.01 |
250 | ¥16.32880 | ¥4,082.20 |
500 | ¥14.28766 | ¥7,143.83 |
1,000 | ¥11.83837 | ¥11,838.37 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥11.02191 | ¥33,065.73 |
6,000 | ¥10.61370 | ¥63,682.20 |