MAX14900EAGM+CKT | |
---|---|
DigiKey Part Number | MAX14900EAGM+CKT-ND |
Manufacturer | |
Manufacturer Product Number | MAX14900EAGM+CKT |
Description | IC PWR SWITCH 1:1 48QFN |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 850mA 48-QFN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | MAX14900EAGM+CKT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 8 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | - | |
Interface | SPI, Parallel | |
Voltage - Load | 10V ~ 36V | |
Voltage - Supply (Vcc/Vdd) | 4.5V ~ 5.5V | |
Current - Output (Max) | 850mA | |
Rds On (Typ) | 85mOhm | |
Input Type | - | |
Features | Status Flag | |
Fault Protection | Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage, UVLO | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 48-QFN (7x7) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥146.22000 | ¥146.22 |
10 | ¥134.39600 | ¥1,343.96 |
25 | ¥128.82400 | ¥3,220.60 |
80 | ¥113.50400 | ¥9,080.32 |
260 | ¥107.93308 | ¥28,062.60 |
520 | ¥100.96977 | ¥52,504.28 |