MAX22195ATJ+ | |
---|---|
DigiKey Part Number | MAX22195ATJ+-ND |
Manufacturer | |
Manufacturer Product Number | MAX22195ATJ+ |
Description | IC OCTAL TRANSLATOR 32TQFN |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | MAX22195ATJ+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Translator | |
Input Type | Digital | |
Output Type | Parallel | |
Current - Supply | 1.2 mA | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-WFQFN Exposed Pad | |
Supplier Device Package | 32-TQFN (5x5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥50.65000 | ¥50.65 |
10 | ¥45.77000 | ¥457.70 |
25 | ¥43.63680 | ¥1,090.92 |
80 | ¥37.88925 | ¥3,031.14 |
230 | ¥36.18670 | ¥8,322.94 |
490 | ¥32.99369 | ¥16,166.91 |
980 | ¥28.73649 | ¥28,161.76 |
2,450 | ¥27.67220 | ¥67,796.89 |