MAX31913AUI+ | |
---|---|
DigiKey Part Number | MAX31913AUI+-ND |
Manufacturer | |
Manufacturer Product Number | MAX31913AUI+ |
Description | IC TXRX OCTAL DIGITAL INP TSSOP |
Customer Reference | |
EDA/CAD Models | MAX31913AUI+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Type | Serializer | |
Input Type | Analog | |
Output Type | Digital | |
Current - Supply | 1.6 mA | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-TSSOP (0.173", 4.40mm Width) Exposed Pad | |
Supplier Device Package | 28-TSSOP-EP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥48.03000 | ¥48.03 |
10 | ¥43.11800 | ¥431.18 |
50 | ¥40.76340 | ¥2,038.17 |
100 | ¥35.32770 | ¥3,532.77 |
250 | ¥33.51620 | ¥8,379.05 |
500 | ¥30.07408 | ¥15,037.04 |
1,000 | ¥25.36372 | ¥25,363.72 |
2,500 | ¥24.09554 | ¥60,238.85 |