OPA2189IDGKT | |
---|---|
DigiKey Part Number | 296-OPA2189IDGKTTR-ND - Tape & Reel (TR) 296-OPA2189IDGKTCT-ND - Cut Tape (CT) 296-OPA2189IDGKTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA2189IDGKT |
Description | IC OPAMP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Zero-Drift Amplifier 2 Circuit Rail-to-Rail 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | OPA2189IDGKT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 20V/µs | |
Gain Bandwidth Product | 14 MHz | |
Current - Input Bias | 70 pA | |
Voltage - Input Offset | 1.5 µV | |
Current - Supply | 1.3mA (x2 Channels) | |
Current - Output / Channel | 65 mA | |
Voltage - Supply Span (Min) | 4.5 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥42.61000 | ¥42.61 |
10 | ¥38.28200 | ¥382.82 |
25 | ¥36.19520 | ¥904.88 |
100 | ¥31.36800 | ¥3,136.80 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥29.75956 | ¥7,439.89 |
500 | ¥26.70322 | ¥13,351.61 |
1,250 | ¥22.52081 | ¥28,151.01 |
2,500 | ¥21.39475 | ¥53,486.87 |