LM339LVPWR | |
---|---|
DigiKey Part Number | 296-LM339LVPWRTR-ND - Tape & Reel (TR) 296-LM339LVPWRCT-ND - Cut Tape (CT) 296-LM339LVPWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM339LVPWR |
Description | IC COMPARATOR 4 GEN PUR 14TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Comparator General Purpose Open-Collector 14-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | General Purpose | |
Number of Elements | 4 | |
Output Type | Open-Collector | |
Voltage - Supply, Single/Dual (±) | 1.65V ~ 5.5V | |
Voltage - Input Offset (Max) | 2mV @ 5V | |
Current - Input Bias (Max) | 5pA @ 5V | |
Current - Output (Typ) | 100mA @ 5V | |
Current - Quiescent (Max) | 35µA | |
CMRR, PSRR (Typ) | 65dB, 80dB PSRR | |
Propagation Delay (Max) | 600ns | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.53000 | ¥3.53 |
10 | ¥2.88200 | ¥28.82 |
25 | ¥2.63680 | ¥65.92 |
100 | ¥1.96380 | ¥196.38 |
250 | ¥1.77956 | ¥444.89 |
500 | ¥1.47268 | ¥736.34 |
1,000 | ¥1.10447 | ¥1,104.47 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.01244 | ¥2,024.88 |
6,000 | ¥0.95108 | ¥5,706.48 |
10,000 | ¥0.88972 | ¥8,897.20 |
50,000 | ¥0.78541 | ¥39,270.50 |
100,000 | ¥0.76700 | ¥76,700.00 |