TCK106AG,LF | |
---|---|
DigiKey Part Number | TCK106AGLFTR-ND - Tape & Reel (TR) TCK106AGLFCT-ND - Cut Tape (CT) TCK106AGLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCK106AG,LF |
Description | IC PWR SWITCH P-CHAN 1:1 4WCSPD |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 1A 4-WCSPD (0.79x0.79) |
Datasheet | Datasheet |
EDA/CAD Models | TCK106AG,LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | P-Channel | |
Interface | On/Off | |
Voltage - Load | 1.1V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 1A | |
Rds On (Typ) | 34mOhm | |
Input Type | Non-Inverting | |
Features | Slew Rate Controlled | |
Fault Protection | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 4-WCSPD (0.79x0.79) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.36000 | ¥5.36 |
10 | ¥3.32400 | ¥33.24 |
25 | ¥2.76440 | ¥69.11 |
100 | ¥2.12700 | ¥212.70 |
250 | ¥1.81380 | ¥453.45 |
500 | ¥1.62118 | ¥810.59 |
1,000 | ¥1.46034 | ¥1,460.34 |
2,500 | ¥1.28797 | ¥3,219.93 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥1.13634 | ¥5,681.70 |
10,000 | ¥1.03716 | ¥10,371.60 |
15,000 | ¥0.98672 | ¥14,800.80 |
25,000 | ¥0.93015 | ¥23,253.75 |
35,000 | ¥0.89669 | ¥31,384.15 |
50,000 | ¥0.86422 | ¥43,211.00 |