RV2C010UNT2L | |
---|---|
DigiKey Part Number | RV2C010UNT2LTR-ND - Tape & Reel (TR) RV2C010UNT2LCT-ND - Cut Tape (CT) RV2C010UNT2LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RV2C010UNT2L |
Description | MOSFET N-CH 20V 1A DFN1006-3 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | N-Channel 20 V 1A (Ta) 400mW (Ta) Surface Mount VML1006 |
Datasheet | Datasheet |
EDA/CAD Models | RV2C010UNT2L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.2V, 4.5V | |
Rds On (Max) @ Id, Vgs | 470mOhm @ 500mA, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 1mA | |
Vgs (Max) | ±8V | |
Input Capacitance (Ciss) (Max) @ Vds | 40 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 400mW (Ta) | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | VML1006 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.20000 | ¥3.20 |
10 | ¥2.29100 | ¥22.91 |
100 | ¥1.15430 | ¥115.43 |
500 | ¥1.02294 | ¥511.47 |
1,000 | ¥0.79602 | ¥796.02 |
2,000 | ¥0.71245 | ¥1,424.90 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
8,000 | ¥0.69652 | ¥5,572.16 |
16,000 | ¥0.61692 | ¥9,870.72 |
24,000 | ¥0.60896 | ¥14,615.04 |
56,000 | ¥0.51741 | ¥28,974.96 |