BTS70021EPPXUMA1 | |
---|---|
DigiKey Part Number | BTS70021EPPXUMA1TR-ND - Tape & Reel (TR) BTS70021EPPXUMA1CT-ND - Cut Tape (CT) BTS70021EPPXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BTS70021EPPXUMA1 |
Description | IC PWR SWTCH N-CHAN 1:1 TSDSO-14 |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 21A PG-TSDSO-14-22 |
Datasheet | Datasheet |
EDA/CAD Models | BTS70021EPPXUMA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 6V ~ 18V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 21A | |
Rds On (Typ) | 2.6mOhm | |
Input Type | Non-Inverting | |
Features | - | |
Fault Protection | Over Current, Over Voltage, Short Circuit, UVLO | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TSDSO-14-22 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.56000 | ¥28.56 |
10 | ¥25.64000 | ¥256.40 |
25 | ¥24.23880 | ¥605.97 |
100 | ¥21.00570 | ¥2,100.57 |
250 | ¥19.92888 | ¥4,982.22 |
500 | ¥17.88196 | ¥8,940.98 |
1,000 | ¥15.08116 | ¥15,081.16 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥14.32713 | ¥42,981.39 |
6,000 | ¥13.78852 | ¥82,731.12 |