BTS3205NHUSA1 | |
---|---|
DigiKey Part Number | BTS3205NHUSA1TR-ND - Tape & Reel (TR) BTS3205NHUSA1CT-ND - Cut Tape (CT) BTS3205NHUSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BTS3205NHUSA1 |
Description | IC PWR SWTCH N-CHAN 1:1 SOT223-4 |
Manufacturer Standard Lead Time | 98 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 350mA PG-SOT223-4 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | Low Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 42V (Max) | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 350mA | |
Rds On (Typ) | 700mOhm | |
Input Type | Non-Inverting | |
Features | Auto Restart | |
Fault Protection | Current Limiting (Fixed), Over Temperature, Over Voltage | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-SOT223-4 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.99000 | ¥11.99 |
10 | ¥10.74500 | ¥107.45 |
25 | ¥10.19440 | ¥254.86 |
100 | ¥8.37500 | ¥837.50 |
250 | ¥7.82860 | ¥1,957.15 |
500 | ¥6.91832 | ¥3,459.16 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥5.46187 | ¥5,461.87 |
2,000 | ¥5.09774 | ¥10,195.48 |
5,000 | ¥4.84287 | ¥24,214.35 |
10,000 | ¥4.66080 | ¥46,608.00 |