TPHR9003NL1,LQ | |
---|---|
DigiKey Part Number | 264-TPHR9003NL1LQTR-ND - Tape & Reel (TR) 264-TPHR9003NL1LQCT-ND - Cut Tape (CT) 264-TPHR9003NL1LQDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPHR9003NL1,LQ |
Description | UMOS9 SOP-ADV(N) PD=78W F=1MHZ |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 150A (Tc) 800mW (Ta), 170W (Tc) Surface Mount 8-SOP Advance (5x5.75) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 0.9mOhm @ 50A, 10V | |
Vgs(th) (Max) @ Id | 2.3V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 74 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 6900 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 800mW (Ta), 170W (Tc) | |
Operating Temperature | 150°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOP Advance (5x5.75) | |
Package / Case |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.47000 | ¥18.47 |
10 | ¥11.87900 | ¥118.79 |
100 | ¥8.08970 | ¥808.97 |
500 | ¥6.46434 | ¥3,232.17 |
1,000 | ¥5.94106 | ¥5,941.06 |
2,000 | ¥5.50058 | ¥11,001.16 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥5.25409 | ¥26,270.45 |