VN7008AJTR | |
---|---|
DigiKey Part Number | 497-19580-2-ND - Tape & Reel (TR) 497-19580-1-ND - Cut Tape (CT) 497-19580-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VN7008AJTR |
Description | IC PWR DRVR N-CHAN 1:1 PWRSSO16 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 70A PowerSSO-16 |
Datasheet | Datasheet |
EDA/CAD Models | VN7008AJTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 4V ~ 28V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 70A | |
Rds On (Typ) | 8.5mOhm | |
Input Type | Non-Inverting | |
Features | - | |
Fault Protection | Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage, UVLO | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerSSO-16 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥11.67662 | ¥29,191.55 |
5,000 | ¥11.23766 | ¥56,188.30 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.29000 | ¥23.29 |
10 | ¥20.89600 | ¥208.96 |
25 | ¥19.75360 | ¥493.84 |
100 | ¥17.11970 | ¥1,711.97 |
250 | ¥16.24208 | ¥4,060.52 |
500 | ¥14.57380 | ¥7,286.90 |
1,000 | ¥12.29123 | ¥12,291.23 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.49000 | ¥22.49 |
10 | ¥20.18000 | ¥201.80 |
25 | ¥19.07640 | ¥476.91 |
100 | ¥16.53290 | ¥1,653.29 |
250 | ¥15.68532 | ¥3,921.33 |
500 | ¥14.07424 | ¥7,037.12 |
1,000 | ¥11.86990 | ¥11,869.90 |