AP2411FGE-7

DigiKey Part Number
31-AP2411FGE-7TR-ND - Tape & Reel (TR)
31-AP2411FGE-7CT-ND - Cut Tape (CT)
31-AP2411FGE-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AP2411FGE-7
Description
IC PWR SWITCH P-CHAN 1:1 8UDFN
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 P-Channel 2A U-DFN3030-8 (Type E)
Datasheet
 Datasheet
EDA/CAD Models
AP2411FGE-7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
P-Channel
Interface
On/Off
Voltage - Load
2.7V ~ 5.5V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
2A
Rds On (Typ)
70mOhm
Input Type
Non-Inverting
Features
Load Discharge, Status Flag
Fault Protection
Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
U-DFN3030-8 (Type E)
Package / Case
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.83000¥3.83
10¥3.25600¥32.56
25¥3.04000¥76.00
100¥2.43300¥243.30
250¥2.25928¥564.82
500¥1.91158¥955.79
1,000¥1.47717¥1,477.17
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.34685¥4,040.55
6,000¥1.25994¥7,559.64
15,000¥1.17305¥17,595.75
30,000¥1.11223¥33,366.90
75,000¥1.08616¥81,462.00
Manufacturers Standard Package