SN74LVC1G04DRY2 | |
---|---|
DigiKey Part Number | 296-40548-2-ND - Tape & Reel (TR) 296-40548-1-ND - Cut Tape (CT) 296-40548-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC1G04DRY2 |
Description | IC INVERTER 1CH 1-INP 6SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 1 Channel 6-SON (1.45x1) |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC1G04DRY2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 1 | |
Features | - | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Max) | 10 µA | |
Current - Output High, Low | 32mA, 32mA | |
Input Logic Level - Low | 0.58V ~ 1.65V | |
Input Logic Level - High | 1.07V ~ 3.85V | |
Max Propagation Delay @ V, Max CL | 3.7ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-SON (1.45x1) | |
Package / Case | 6-UFDFN | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.53000 | ¥3.53 |
10 | ¥2.62700 | ¥26.27 |
25 | ¥2.37080 | ¥59.27 |
100 | ¥1.63870 | ¥163.87 |
250 | ¥1.37992 | ¥344.98 |
500 | ¥1.12114 | ¥560.57 |
1,000 | ¥0.86236 | ¥862.36 |
2,500 | ¥0.77612 | ¥1,940.30 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.64179 | ¥3,208.95 |
10,000 | ¥0.57048 | ¥5,704.80 |
25,000 | ¥0.53483 | ¥13,370.75 |
50,000 | ¥0.47421 | ¥23,710.50 |
125,000 | ¥0.45639 | ¥57,048.75 |