74LCX244BQX | |
---|---|
DigiKey Part Number | 74LCX244BQXTR-ND - Tape & Reel (TR) 74LCX244BQXCT-ND - Cut Tape (CT) 74LCX244BQXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LCX244BQX |
Description | IC BUF NON-INVERT 3.6V 20DQFN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-DQFN (2.5x4.5) |
Datasheet | Datasheet |
EDA/CAD Models | 74LCX244BQX Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 2V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-WFQFN Exposed Pad | |
Supplier Device Package | 20-DQFN (2.5x4.5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.51000 | ¥4.51 |
10 | ¥3.97000 | ¥39.70 |
25 | ¥3.73040 | ¥93.26 |
100 | ¥2.82840 | ¥282.84 |
250 | ¥2.40720 | ¥601.80 |
500 | ¥2.28682 | ¥1,143.41 |
1,000 | ¥2.11893 | ¥2,118.93 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.04629 | ¥6,138.87 |