DPS1135FIA-13

DigiKey Part Number
31-DPS1135FIA-13TR-ND - Tape & Reel (TR)
31-DPS1135FIA-13CT-ND - Cut Tape (CT)
31-DPS1135FIA-13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DPS1135FIA-13
Description
IC PWR SWITCH N-CH V-QFN4040-17
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 5A V-QFN4040-17
Datasheet
 Datasheet
EDA/CAD Models
DPS1135FIA-13 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
N-Channel
Interface
On/Off
Voltage - Load
4.5V ~ 24V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
5A
Rds On (Typ)
30mOhm
Input Type
Non-Inverting
Features
Load Discharge, Slew Rate Controlled, Status Flag
Fault Protection
Current Limiting (Adjustable), Over Temperature, Over Voltage, Reverse Current, Short Circuit, UVLO
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
V-QFN4040-17
Package / Case
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥18.87000¥18.87
10¥12.11400¥121.14
25¥10.32720¥258.18
100¥8.31160¥831.16
250¥7.33008¥1,832.52
500¥6.72990¥3,364.95
1,000¥6.23071¥6,230.71
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,000¥5.47098¥21,883.92
8,000¥5.18478¥41,478.24
12,000¥5.04048¥60,485.76
Manufacturers Standard Package