VNI4140KTR

DigiKey Part Number
497-6952-2-ND - Tape & Reel (TR)
497-6952-1-ND - Cut Tape (CT)
497-6952-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VNI4140KTR
Description
IC PWR DRVR N-CHAN 1:1 PWRSSO24
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 700mA PowerSSO-24
Datasheet
 Datasheet
EDA/CAD Models
VNI4140KTR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Type
Number of Outputs
4
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
N-Channel
Interface
On/Off
Voltage - Load
10.5V ~ 36V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
700mA
Rds On (Typ)
80mOhm (Max)
Input Type
Non-Inverting
Features
Status Flag
Fault Protection
Current Limiting (Fixed), Over Temperature
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
PowerSSO-24
Package / Case
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥44.97000¥44.97
10¥40.41500¥404.15
25¥38.20800¥955.20
100¥33.11480¥3,311.48
250¥31.41640¥7,854.10
500¥28.18986¥14,094.93
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥23.77459¥23,774.59
2,000¥22.58586¥45,171.72
Manufacturers Standard Package