BTS711L1XUMA1 | |
---|---|
DigiKey Part Number | BTS711L1XUMA1TR-ND - Tape & Reel (TR) BTS711L1XUMA1CT-ND - Cut Tape (CT) BTS711L1XUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BTS711L1XUMA1 |
Description | IC PWR SWITCH N-CHAN 1:1 DSO-20 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 1.7A PG-DSO-20-31 |
Datasheet | Datasheet |
EDA/CAD Models | BTS711L1XUMA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 4 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 5V ~ 34V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 1.7A | |
Rds On (Typ) | 165mOhm | |
Input Type | Non-Inverting | |
Features | Auto Restart, Status Flag | |
Fault Protection | Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-DSO-20-31 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥52.71000 | ¥52.71 |
10 | ¥47.36200 | ¥473.62 |
25 | ¥44.77640 | ¥1,119.41 |
100 | ¥38.80610 | ¥3,880.61 |
250 | ¥36.81604 | ¥9,204.01 |
500 | ¥33.03494 | ¥16,517.47 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥27.86079 | ¥27,860.79 |
2,000 | ¥26.46776 | ¥52,935.52 |