MMPF0100F9ANESR2 | |
---|---|
DigiKey Part Number | 568-15237-2-ND - Tape & Reel (TR) 568-15237-1-ND - Cut Tape (CT) 568-15237-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMPF0100F9ANESR2 |
Description | IC REG CONV I.MX6 12OUT 56QFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | - Converter, i.MX6 Voltage Regulator IC 12 Output 56-QFN-EP (8x8) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Converter, i.MX6 | |
Voltage - Input | 2.8V ~ 4.5V | |
Number of Outputs | 12 | |
Voltage - Output | Multiple | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 56-VFQFN Exposed Pad | |
Supplier Device Package | 56-QFN-EP (8x8) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥85.35000 | ¥85.35 |
10 | ¥77.09800 | ¥770.98 |
25 | ¥73.50840 | ¥1,837.71 |
100 | ¥63.82710 | ¥6,382.71 |
250 | ¥60.95816 | ¥15,239.54 |
500 | ¥55.57960 | ¥27,789.80 |
1,000 | ¥48.40805 | ¥48,408.05 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥46.61515 | ¥186,460.60 |