KSZ8852HLEYA | |
---|---|
DigiKey Part Number | 576-4847-ND |
Manufacturer | |
Manufacturer Product Number | KSZ8852HLEYA |
Description | IC ETHERNET CTLR 2PORT PCI 64LQF |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Ethernet Switch 10/100 Base-T/TX PHY Ethernet Interface 64-LQFP-EP (10x10) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Protocol | Ethernet | |
Function | Switch | |
Interface | Ethernet | |
Standards | 10/100 Base-T/TX PHY | |
Voltage - Supply | 3.3V | |
Current - Supply | - | |
Operating Temperature | -40°C ~ 115°C | |
Package / Case | 64-LQFP Exposed Pad | |
Supplier Device Package | 64-LQFP-EP (10x10) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
160 | ¥150.34206 | ¥24,054.73 |