DRV104PWPR | |
---|---|
DigiKey Part Number | 296-15746-2-ND - Tape & Reel (TR) 296-15746-1-ND - Cut Tape (CT) 296-15746-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV104PWPR |
Description | IC PWR DRIVER 1:1 14HTSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 1.2A 14-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | DRV104PWPR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | - | |
Interface | On/Off | |
Voltage - Load | 8V ~ 32V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 1.2A | |
Rds On (Typ) | - | |
Input Type | Non-Inverting | |
Features | Internal PWM, Status Flag | |
Fault Protection | Current Limiting (Fixed), Over Temperature | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-HTSSOP | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥37.19000 | ¥37.19 |
10 | ¥33.43000 | ¥334.30 |
25 | ¥31.60440 | ¥790.11 |
100 | ¥27.39040 | ¥2,739.04 |
250 | ¥25.98600 | ¥6,496.50 |
500 | ¥23.31716 | ¥11,658.58 |
1,000 | ¥19.66511 | ¥19,665.11 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥18.68182 | ¥37,363.64 |