DRDNB21D-7

DigiKey Part Number
DRDNB21D-7DITR-ND - Tape & Reel (TR)
DRDNB21D-7DICT-ND - Cut Tape (CT)
DRDNB21D-7DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DRDNB21D-7
Description
IC PWR DRIVER BIPOLAR 1:1 SOT363
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 Bipolar 100mA SOT-363
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Type
Number of Outputs
2
Ratio - Input:Output
1:1
Output Configuration
Low Side
Output Type
Bipolar
Interface
On/Off
Voltage - Load
50V (Max)
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
100mA
Rds On (Typ)
-
Input Type
-
Features
-
Fault Protection
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
SOT-363
Package / Case
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.91000¥3.91
10¥3.37500¥33.75
100¥2.34380¥234.38
500¥1.83014¥915.07
1,000¥1.48754¥1,487.54
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.28420¥3,852.60
6,000¥1.21891¥7,313.46
9,000¥1.13184¥10,186.56
30,000¥1.10572¥33,171.60
75,000¥1.07754¥80,815.50
Manufacturers Standard Package