PAS6322.200NLT | |
---|---|
DigiKey Part Number | 553-PAS6322.200NLTTR-ND - Tape & Reel (TR) 553-PAS6322.200NLTCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PAS6322.200NLT |
Description | CURR SENSE XFMR 1:120 50A SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 50 A 1:200 Current Sense Transformer 20kHz ~ 1MHz 0.5mOhm Primary, 12Ohm Secondary Max 17.5 mH Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | PAS6322.200NLT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Frequency Range | 20kHz ~ 1MHz | |
Type | Invasive | |
Current Rating (Amps) | 50 A | |
Inductance | 17.5 mH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1:200 | |
Current Ratio | - | |
DC Resistance (DCR) | 0.5mOhm Primary, 12Ohm Secondary Max | |
Ratings | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.122" L x 0.252" W (3.10mm x 6.40mm) | |
Height - Seated (Max) | 0.029" (0.73mm) | |
Termination Style | Gull Wing | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥45.19000 | ¥45.19 |
10 | ¥36.62800 | ¥366.28 |
25 | ¥29.61840 | ¥740.46 |
50 | ¥27.74560 | ¥1,387.28 |
100 | ¥26.49900 | ¥2,649.90 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
350 | ¥25.71977 | ¥9,001.92 |
700 | ¥24.94026 | ¥17,458.18 |
1,050 | ¥24.16091 | ¥25,368.96 |