Power Distribution Switches, Load Drivers

Results: 20
Manufacturer
Diodes IncorporatedInfineon TechnologiesRohm SemiconductorSTMicroelectronics
Series
-HITFET®miniPROFET®PROFET®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveDiscontinued at Digi-KeyLast Time Buy
Number of Outputs
12
Output Configuration
High SideLow Side
Interface
-On/Off
Voltage - Load
4V ~ 28V4.5V ~ 36V4.75V ~ 41V4.75V ~ 43V4.9V ~ 60V5V ~ 34V5.5V ~ 38V5.5V ~ 62V6V ~ 52V60V (Max)
Voltage - Supply (Vcc/Vdd)
-Not Required
Current - Output (Max)
200mA1A1.3A1.8A2A2.3A5.8A8.8A9A11.4A21.5A33A41A70A
Rds On (Typ)
3.5mOhm4.4mOhm7mOhm8mOhm10mOhm16mOhm27mOhm35mOhm50mOhm70mOhm90mOhm150mOhm160mOhm385mOhm
Input Type
-CMOSNon-Inverting
Features
-Auto RestartAuto Restart, Slew Rate ControlledAuto Restart, Status FlagStatus Flag
Fault Protection
Current Limiting (Fixed), Open Load Detect, Over Temperature, Over VoltageCurrent Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage, Reverse Current, Short CircuitCurrent Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage, UVLOCurrent Limiting (Fixed), Over Temperature, Over Voltage
Operating Temperature
-40°C ~ 150°C (TJ)-30°C ~ 85°C (TA)
Qualification
AEC-Q100AEC-Q101
Supplier Device Package
8-SOP-JOctaPAK 7+1PG-DSO-8-36PG-DSO-8-6PG-SOT223-4PG-TO220-7-4PG-TO252-5PG-TO252-5-1PG-TO252-5-11PG-TO263-5-2PG-TO263-7-2SOT-223
Package / Case
8-SOIC (0.154", 3.90mm Width)OctaPAK (7 leads + Tab)TO-252-5, DPAK (4 Leads + Tab), TO-252ADTO-261-4, TO-261AATO-263-5, D2PAK (4 Leads + Tab), TO-263BBTO-263-7, D2PAK (6 Leads + Tab)TO-263-8, D2PAK (7 Leads + Tab), TO-263CA
Stocking Options
Environmental Options
Media
Marketplace Product
20Results

Showing
of 20
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Switch Type
Number of Outputs
Ratio - Input:Output
Output Configuration
Output Type
Interface
Voltage - Load
Voltage - Supply (Vcc/Vdd)
Current - Output (Max)
Rds On (Typ)
Input Type
Features
Fault Protection
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
SOT-223-4
ITS4140NHUMA1
IC PWR SWTCH N-CHAN 1:1 SOT223-4
Infineon Technologies
9,748
In Stock
1 : ¥12.31000
Cut Tape (CT)
4,000 : ¥5.21462
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
N-Channel
On/Off
4.9V ~ 60V
Not Required
200mA
1Ohm
Non-Inverting
Auto Restart
Current Limiting (Fixed), Over Temperature, Over Voltage
-30°C ~ 85°C (TA)
-
-
Surface Mount
PG-SOT223-4
TO-261-4, TO-261AA
BSP752RXUMA2
IC PWR SWITCH N-CHAN 1:1 PDSO-8
Infineon Technologies
46,722
In Stock
1 : ¥18.96000
Cut Tape (CT)
2,500 : ¥8.69355
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
N-Channel
On/Off
6V ~ 52V
Not Required
1.3A
150mOhm
Non-Inverting
-
Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage
-40°C ~ 150°C (TJ)
-
-
Surface Mount
PG-DSO-8-6
8-SOIC (0.154", 3.90mm Width)
TO-252-5, DPak
BTS452TATMA1
IC PWR SWITCH N-CHAN 1:1 TO252-5
Infineon Technologies
15,537
In Stock
1 : ¥20.15000
Cut Tape (CT)
2,500 : ¥9.21518
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
N-Channel
On/Off
6V ~ 52V
Not Required
1.8A
150mOhm
Non-Inverting
Auto Restart
Current Limiting (Fixed), Over Temperature, Over Voltage
-40°C ~ 150°C (TJ)
Automotive
AEC-Q100
Surface Mount
PG-TO252-5
TO-252-5, DPAK (4 Leads + Tab), TO-252AD
TO-252-5, DPak
ITS428L2ATMA1
IC PWR SWITCH N-CHAN 1:1 TO252-5
Infineon Technologies
11,910
In Stock
1 : ¥21.35000
Cut Tape (CT)
2,500 : ¥9.76681
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
N-Channel
On/Off
4.75V ~ 43V
Not Required
5.8A
50mOhm
Non-Inverting
Status Flag
Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage
-30°C ~ 85°C (TA)
-
-
Surface Mount
PG-TO252-5-11
TO-252-5, DPAK (4 Leads + Tab), TO-252AD
TO-252-5, DPak
BTS6142DAUMA1
IC PWR SWITCH N-CHAN 1:1 TO252-5
Infineon Technologies
8,524
In Stock
1 : ¥23.89000
Cut Tape (CT)
2,500 : ¥11.98218
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
N-Channel
On/Off
5.5V ~ 38V
Not Required
33A
10mOhm
Non-Inverting
Auto Restart
Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage
-40°C ~ 150°C (TJ)
-
-
Surface Mount
PG-TO252-5-11
TO-252-5, DPAK (4 Leads + Tab), TO-252AD
TO-252-5, DPak
BTS6143DAUMA1
IC PWR SWITCH N-CHAN 1:1 TO252-5
Infineon Technologies
93,102
In Stock
1 : ¥25.59000
Cut Tape (CT)
2,500 : ¥12.84942
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
N-Channel
On/Off
5.5V ~ 38V
Not Required
41A
8mOhm
Non-Inverting
Auto Restart
Current Limiting (Fixed), Over Temperature, Over Voltage
-40°C ~ 150°C (TJ)
-
-
Surface Mount
PG-TO252-5-11
TO-252-5, DPAK (4 Leads + Tab), TO-252AD
TO-252-5, DPak
BTS6133DAUMA1
IC PWR SWITCH N-CHAN 1:1 TO252-5
Infineon Technologies
25,851
In Stock
1 : ¥26.03000
Cut Tape (CT)
2,500 : ¥13.07286
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
N-Channel
On/Off
5.5V ~ 38V
Not Required
41A
8mOhm
Non-Inverting
Auto Restart
Current Limiting (Fixed), Over Temperature, Over Voltage
-40°C ~ 150°C (TJ)
-
-
Surface Mount
PG-TO252-5-11
TO-252-5, DPAK (4 Leads + Tab), TO-252AD
1,069
In Stock
1 : ¥27.12000
Cut Tape (CT)
1,000 : ¥14.32872
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
N-Channel
On/Off
5V ~ 34V
Not Required
2.3A
160mOhm
Non-Inverting
Auto Restart, Slew Rate Controlled
Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage, Reverse Current, Short Circuit
-40°C ~ 150°C (TJ)
-
-
Surface Mount
PG-TO263-5-2
TO-263-5, D2PAK (4 Leads + Tab), TO-263BB
TO-252-5, DPak
BTS428L2ATMA1
IC PWR SWITCH N-CHAN 1:1 TO252-5
Infineon Technologies
8,170
In Stock
1 : ¥31.77000
Cut Tape (CT)
2,500 : ¥15.93579
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
N-Channel
On/Off
4.75V ~ 41V
Not Required
5.8A
50mOhm
Non-Inverting
Status Flag
Current Limiting (Fixed), Over Temperature, Over Voltage
-40°C ~ 150°C (TJ)
-
-
Surface Mount
PG-TO252-5-1
TO-252-5, DPAK (4 Leads + Tab), TO-252AD
TO-252-5, DPak
BTS6163DAUMA1
IC PWR SWITCH N-CHAN 1:1 TO252-5
Infineon Technologies
14,618
In Stock
1 : ¥39.32000
Cut Tape (CT)
2,500 : ¥19.71959
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
N-Channel
On/Off
5.5V ~ 62V
Not Required
21.5A
16mOhm
Non-Inverting
Auto Restart
Current Limiting (Fixed), Over Temperature, Over Voltage
-40°C ~ 150°C (TJ)
-
-
Surface Mount
PG-TO252-5-11
TO-252-5, DPAK (4 Leads + Tab), TO-252AD
PG-TO263-5-2
BTS436L2GATMA1
IC PWR SWITCH N-CHAN 1:1 TO263-5
Infineon Technologies
2,683
In Stock
1 : ¥41.06000
Cut Tape (CT)
1,000 : ¥21.70939
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
N-Channel
On/Off
4.75V ~ 41V
Not Required
8.8A
35mOhm
-
-
Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage
-40°C ~ 150°C (TJ)
-
-
Surface Mount
PG-TO263-5-2
TO-263-5, D2PAK (4 Leads + Tab), TO-263BB
OCTAPAK
VN7003ALHTR
IC PWR SWITCH N-CHAN 1:1 OCTAPAK
STMicroelectronics
4,168
In Stock
1 : ¥42.68000
Cut Tape (CT)
2,500 : ¥21.42790
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
N-Channel
On/Off
4V ~ 28V
Not Required
80A
3.5mOhm
Non-Inverting
Auto Restart
Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage, UVLO
-40°C ~ 150°C (TJ)
Automotive
AEC-Q100
Surface Mount
OctaPAK 7+1
OctaPAK (7 leads + Tab)
TO-263-7, D2Pak
BTS640S2GATMA1
IC PWR SWITCH N-CHAN 1:1 TO263-7
Infineon Technologies
4,157
In Stock
1 : ¥43.61000
Cut Tape (CT)
1,000 : ¥23.04374
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
General Purpose
1
1:1
High Side
N-Channel
On/Off
5V ~ 34V
Not Required
11.4A
27mOhm
Non-Inverting
Auto Restart, Status Flag
Current Limiting (Fixed), Over Temperature, Over Voltage
-40°C ~ 150°C (TJ)
-
-
Surface Mount
PG-TO263-7-2
TO-263-7, D2PAK (6 Leads + Tab)
SOT-223
BSP75NQTA
IC PWR SWITCH N-CHAN 1:1 SOT223
Diodes Incorporated
4,762
In Stock
571,000
Factory
1 : ¥8.50000
Cut Tape (CT)
1,000 : ¥3.60698
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
Low Side
N-Channel
On/Off
60V (Max)
Not Required
1.3A
385mOhm
Non-Inverting
Auto Restart
Current Limiting (Fixed), Over Temperature, Over Voltage
-40°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
SOT-223
TO-261-4, TO-261AA
OCTAPAK
VN7007AHTR
IC PWR SWITCH N-CHAN 1:1 OCTAPAK
STMicroelectronics
7,350
In Stock
1 : ¥27.20000
Cut Tape (CT)
2,500 : ¥13.65680
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
N-Channel
On/Off
4V ~ 28V
Not Required
100A
7mOhm
Non-Inverting
-
Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage, UVLO
-40°C ~ 150°C (TJ)
Automotive
AEC-Q100
Surface Mount
OctaPAK 7+1
OctaPAK (7 leads + Tab)
BTS3408GXUMA2
IC PWR SWITCH N-CHAN 1:1 8SOIC
Infineon Technologies
2,127
In Stock
1 : ¥22.58000
Cut Tape (CT)
2,500 : ¥10.28288
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Last Time Buy
General Purpose
2
1:1
Low Side
N-Channel
-
60V (Max)
-
1A
480mOhm
Non-Inverting
Auto Restart, Status Flag
Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage
-40°C ~ 150°C (TJ)
-
-
Surface Mount
PG-DSO-8-36
8-SOIC (0.154", 3.90mm Width)
TO-263-5
BTS426L1E3062ABUMA1
IC PWR SWITCH N-CHAN 1:1 TO263-5
Infineon Technologies
2,180
In Stock
1 : ¥41.71000
Cut Tape (CT)
1,000 : ¥22.01467
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Discontinued at Digi-Key
General Purpose
1
1:1
High Side
N-Channel
On/Off
5V ~ 34V
Not Required
5.8A
50mOhm
Non-Inverting
Auto Restart
Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage, UVLO
-40°C ~ 150°C (TJ)
-
-
Surface Mount
PG-TO263-5-2
TO-263-5, D2PAK (4 Leads + Tab), TO-263BB
8-SOIC
BV1HD090FJ-CE2
IC PWR SWITCH N-CHAN 1:1 SOP-J8
Rohm Semiconductor
0
In Stock
Check Lead Time
1 : ¥18.06000
Cut Tape (CT)
2,500 : ¥8.25003
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
N-Channel
On/Off
4.5V ~ 36V
Not Required
9A
90mOhm
CMOS
-
Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage
-40°C ~ 150°C (TJ)
Automotive
AEC-Q100
Surface Mount
8-SOP-J
8-SOIC (0.154", 3.90mm Width)
8-SOIC (0.154", 3.90mm Width)
BSP762TXUMA1
IC PWR SWITCH N-CHAN 1:1 PDSO-8
Infineon Technologies
0
In Stock
Check Lead Time
1 : ¥21.34000
Cut Tape (CT)
2,500 : ¥9.42541
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
N-Channel
On/Off
5V ~ 34V
Not Required
2A
70mOhm
Non-Inverting
-
Current Limiting (Fixed), Over Temperature, Over Voltage
-40°C ~ 150°C (TJ)
-
-
Surface Mount
PG-DSO-8-6
8-SOIC (0.154", 3.90mm Width)
TO-263-8, D²Pak (7 Leads + Tab), TO-263CA
BTS500551TMCATMA1
IC PWR SWITCH N-CHAN 1:1 TO220-7
Infineon Technologies
0
In Stock
1 : ¥54.35000
Cut Tape (CT)
1,000 : ¥30.81731
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Last Time Buy
General Purpose
1
1:1
High Side
N-Channel
On/Off
5V ~ 34V
Not Required
70A
4.4mOhm
Non-Inverting
Auto Restart
Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage
-40°C ~ 150°C (TJ)
-
-
Surface Mount
PG-TO220-7-4
TO-263-8, D2PAK (7 Leads + Tab), TO-263CA
Showing
of 20

Power Distribution Switches, Load Drivers


Products in this family are solid-state devices used to connect or interrupt the flow of current to a supported load, under the direction of a logic-level control signal that is of itself incapable or unsuitable for supplying the load. They integrate the semiconductor switching device used to interrupt current flow and incorporate additional supporting components/functions such as over-voltage clamping, current limiting, and under-voltage lockouts, which differentiate them from similar IC and discrete components.