ULN2003F12FN-7

DigiKey Part Number
ULN2003F12FN-7DITR-ND - Tape & Reel (TR)
ULN2003F12FN-7DICT-ND - Cut Tape (CT)
ULN2003F12FN-7DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ULN2003F12FN-7
Description
IC PWR RELAY N-CHAN U-DFN3030-10
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 Darlington 700mA U-DFN3030-10
Datasheet
 Datasheet
EDA/CAD Models
ULN2003F12FN-7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Type
Number of Outputs
4
Ratio - Input:Output
1:1
Output Configuration
Low Side
Output Type
Darlington
Interface
Parallel
Voltage - Load
20V (Max)
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
700mA
Rds On (Typ)
-
Input Type
Inverting
Features
-
Fault Protection
-
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
U-DFN3030-10
Package / Case
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.71000¥2.71
10¥2.29100¥22.91
100¥1.59110¥159.11
500¥1.24248¥621.24
1,000¥1.07754¥1,077.54
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.82098¥2,462.94
Manufacturers Standard Package