Angle, Linear Position Measuring

Results: 12,034
Manufacturer
Adafruit Industries LLCAllegro MicroSystemsAlliance Sensors GroupAlps AlpineAltech CorporationAmphenol Piher Sensing SystemsAmpleon USA Inc.ams-OSRAM USA INC.Analog Devices Inc.Asahi Kasei Microdevices/AKMAzoteq (Pty) LtdBanner Engineering Corporation
Series
-*285285S28633033824044205255320552
Packaging
-BagBoxBulkCaseCut Tape (CT)Digi-Reel®StripTape & Box (TB)Tape & Reel (TR)TrayTube
Product Status
ActiveDiscontinued at Digi-KeyLast Time BuyNot For New DesignsObsolete
For Measuring
-AngleAngle, LinearAngle, Linear, RotaryAngle, RotaryAngle, Rotary PositionLinear PositionLinear, Rotary PositionRotary Position
Technology
-CapacitiveGMR (Giant Magnetoresistive)Hall EffectInductiveLVDT (Linear Variable Differential Transformer)LVIT (Linear Variable Inductance Transducer)MagnetoresistiveOpticalReed SwitchResistive
Rotation Angle - Electrical, Mechanical
0° ~ 10°, Continuous0° ~ 100°0° ~ 105°, Continuous0° ~ 1080°, 0° ~ 3960°0° ~ 110°0° ~ 120°0° ~ 120°, 0° ~ 360°0° ~ 120°, Continuous0° ~ 130°, 0° ~ 180°0° ~ 145°, Continuous0° ~ 15°, Continuous0° ~ 150°
Linear Range
0 ~ 0.80mm (0 ~ 0.03")0 ~ 1.01mm (0 ~ 0.04")0 ~ 1.80mm (0 ~ 0.07")0 ~ 10.16mm (0 ~ 0.40")0 ~ 100.00mm (0 ~ 3.94")0 ~ 1000.00mm (0 ~ 39.37")0 ~ 1000.00mm (0 ~ 40.00")0 ~ 10000000.00mm (0 ~ 393700.79")0 ~ 101.60mm (0 ~ 4.00")0 ~ 10160.00mm (0 ~ 400.00")0 ~ 107.00cm (0 ~ 42.13")0 ~ 107.00mm (0 ~ 4.21")
Output
0 V ~ 10 V0V ~ 10V0V ~ 10V, 4mA ~ 20mA0V ~ 10V, 4mA ~ 20mA, Push-Pull4mA ~ 20mA40mA ~ 20mA-AnalogAnalog VoltageAnalog Voltage, 4 ~ 20mAAnalog Voltage, PWMAnalog Voltage, PWM, SENT
Output Signal
4mA ~ 20mA-Clockwise IncreaseClockwise Increase, Counterclockwise Increase, ProgrammableCosine, SineCounterclockwise IncreaseDigitalLogicProgrammable
Actuator Type
-ArmBallC-SlotExposed Element - RotaryExternal Magnet, IncludedExternal Magnet, Not IncludedFlatted ShaftFlexible Membrane - LinearFlexible Membrane - RotaryHole for ShaftInductive Target
Linearity
±0.025%±0.03%±0.05%±0.08%±0.09%±0.1%±0.1°±0.15%±0.2%±0.25%±0.3%±0.35%
Resistance
50 Ohms55 Ohms70 Ohms82 Ohms100 Ohms130 Ohms470 Ohms500 Ohms0.5 kOhms750 Ohms1 kOhms1.1 kOhms
Resistance Tolerance
±1%±10%±15%±20%±25%±30%-
Voltage - Supply
0V ~ 10V0V ~ 18V0V ~ 5.5V0V ~ 8.5V1V ~ 25V1V ~ 5.5V1.135V ~ 3.6V1.62V ~ 3.63V1.8V ~ 3.63V2V ~ 10V2.2V ~ 3.5V2.2V ~ 3.6V
Mounting Type
-Bare DieChassis MountCustomFlange MountPanel MountSurface MountSurface Mount, Wettable FlankThrough Hole
Termination Style
-CableCable with ConnectorConnectorGull WingPC PinPin HeaderRing, Wire LeadsSMD (SMT) TabSolder LugSolder PadSolder TabSolder TurretSurface Mount
Operating Temperature
-65°C ~ 105°C-65°C ~ 125°C-55°C ~ 125°C-55°C ~ 150°C-55°C ~ 150°C (TA)-45°C ~ 125°C-40°C ~ 100°C-40°C ~ 105°C-40°C ~ 110°C-40°C ~ 120°C-40°C ~ 124°C-40°C ~ 125°C
Grade
-Automotive
Qualification
-AEC-Q100AEC-Q101
Package / Case
2-SIP Module3-SIP Module3-SIP Module, Formed Leads3-SMD, Gull Wing3-SSIP3-SSIP Module4-SIP Module4-SIP Module, Formed Leads4-SMD, Gull Wing4-SSIP4-SSIP Module5-SSIP
Supplier Device Package
2-SIP2-UltraMini SIP3-SIL3-SIP4-DMP4-SIL4-SIP4-SMD5-SIP6-DFN (2x2.5)6-SOP6-TDFN (2.5x2.5)
Stocking Options
Environmental Options
Media
Marketplace Product
12,034Results

Showing
of 12,034
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
For Measuring
Technology
Rotation Angle - Electrical, Mechanical
Linear Range
Output
Output Signal
Actuator Type
Linearity
Resistance
Resistance Tolerance
Voltage - Supply
Mounting Type
Termination Style
Operating Temperature
Grade
Qualification
Package / Case
Supplier Device Package
21,868
In Stock
1 : ¥12.75000
Cut Tape (CT)
3,000 : ¥5.10067
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Linear, Rotary Position
Hall Effect
0° ~ 360°, Continuous
-
I2C
-
External Magnet, Not Included
-
-
-
2.7V ~ 3.5V
Surface Mount
SMD (SMT) Tab
-40°C ~ 125°C
Automotive
AEC-Q100
SOT-23-6 Thin, TSOT-23-6
PG-TSOP-6-6-5
Series 3382(G)
3382G-1-103G
SENSOR ROTARY 330DEG SMD
Bourns Inc.
85,286
In Stock
1 : ¥20.69000
Cut Tape (CT)
1,000 : ¥9.15065
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Rotary Position
Resistive
0° ~ 330°, Continuous
-
Resistive
Clockwise Increase
Hole for Shaft
±2%
10 kOhms
±30%
-
Surface Mount
SMD (SMT) Tab
-40°C ~ 120°C
-
-
4-SMD, Gull Wing
-
HAL Series, TO-92-3, Hall Effect Sensors
HAL830UT-A
SENSOR ANGLE 89DEG PC PIN
TDK-Micronas GmbH
7,499
In Stock
1 : ¥26.78000
Cut Tape (CT)
2,000 : ¥12.36362
Tape & Box (TB)
-
Cut Tape (CT)
Tape & Box (TB)
Not For New Designs
Angle, Linear, Rotary
Hall Effect
0° ~ 89°
-
Analog Voltage
-
External Magnet, Not Included
-
-
-
4.5V ~ 5.5V
Through Hole
PC Pin
-40°C ~ 170°C
Automotive
AEC-Q100
TO-226-3, TO-92-3 (TO-226AA) Formed Leads
TO-92UT-1
8-SOIC
AS5600-ASOT
IC SENSOR MAG ROTARY 12BIT 8SOIC
ams-OSRAM USA INC.
2,806
In Stock
1 : ¥27.29000
Cut Tape (CT)
2,500 : ¥13.69158
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Angle
Hall Effect
0° ~ 360°
-
Analog Voltage
Clockwise Increase
External Magnet, Not Included
-
-
-
3.3V, 5V
Surface Mount
Gull Wing
-40°C ~ 125°C
-
-
8-SOIC (0.154", 3.90mm Width)
8-SOIC
16,560
In Stock
1 : ¥28.05000
Cut Tape (CT)
500 : ¥17.55916
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Angle
Hall Effect
0° ~ 360°
-
Analog Voltage
Clockwise Increase
External Magnet, Not Included
-
-
-
3.3V, 5V
Surface Mount
Gull Wing
-40°C ~ 125°C
-
-
8-SOIC (0.154", 3.90mm Width)
8-SOIC
15,726
In Stock
1 : ¥28.31000
Cut Tape (CT)
500 : ¥17.71590
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Rotary Position
Hall Effect
0° ~ 360°, Continuous
-
I2C, PWM
-
External Magnet, Not Included
-
-
-
3V ~ 3.6V, 4.5V ~ 5.5V
Surface Mount
Gull Wing
-40°C ~ 125°C
Automotive
AEC-Q100
8-SOIC (0.154", 3.90mm Width)
8-SOIC
TLE5501E0002XUMA1
IC TMR ANGLE SENSOR 8-SOIC
Infineon Technologies
3,190
In Stock
1 : ¥28.48000
Cut Tape (CT)
2,500 : ¥13.29190
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Angle
Magnetoresistive
0° ~ 360°, Continuous
-
Analog Voltage
Cosine, Sine
External Magnet, Not Included
-
-
-
2.7V ~ 5.5V
Surface Mount
Gull Wing
-40°C ~ 150°C (TA)
Automotive
AEC-Q100
8-SOIC (0.154", 3.90mm Width)
PG-DSO-8-16
8-SOIC
HAL3727DJ-A
SENSOR ANGLE 360DEG SMD
TDK-Micronas GmbH
11,112
In Stock
1 : ¥29.41000
Cut Tape (CT)
3,500 : ¥13.73907
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Angle, Linear, Rotary
Hall Effect
0° ~ 360°
-
Analog Voltage
-
External Magnet, Not Included
±0.1%
-
-
4.5V ~ 5.5V
Surface Mount
Gull Wing
-40°C ~ 170°C
Automotive
AEC-Q100
8-SOIC (0.154", 3.90mm Width)
8-SOIC-1
8-SOIC
HAL3726DJ-A
SENSOR ANGLE 360DEG SMD
TDK-Micronas GmbH
1,835
In Stock
1 : ¥29.41000
Cut Tape (CT)
3,500 : ¥13.73907
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Angle, Linear, Rotary
Hall Effect
0° ~ 360°
-
Analog Voltage
-
External Magnet, Not Included
±0.1%
-
-
4.5V ~ 5.5V
Surface Mount
Gull Wing
-40°C ~ 170°C
Automotive
AEC-Q100
8-SOIC (0.154", 3.90mm Width)
8-SOIC-1
4,663
In Stock
1 : ¥29.50000
Cut Tape (CT)
2,500 : ¥14.82209
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Angle
Hall Effect
-
-
Analog Voltage
-
External Magnet, Not Included
-
-
-
3.3V, 5V
Surface Mount
Gull Wing
-40°C ~ 125°C
-
-
8-SOIC (0.154", 3.90mm Width)
8-SOIC
HMC1501-TR
HMC1501-TR
SENSOR ANGLE 90DEG 8MM SMD
Honeywell Aerospace
154,567
In Stock
1 : ¥29.58000
Cut Tape (CT)
1,000 : ¥12.21995
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Angle, Linear, Rotary
Magnetoresistive
90° (±45°)
0 ~ 8.00mm (0 ~ 0.31")
Wheatstone Bridge
-
External Magnet, Not Included
-
6.5 kOhms
-
1V ~ 25V
Surface Mount
Gull Wing
-40°C ~ 125°C
-
-
8-SOIC (0.154", 3.90mm Width)
8-SOIC
HMC1512
HMC1512-TR
SENSOR ANGLE 180DEG 8MM SMD
Honeywell Aerospace
1,002
In Stock
1 : ¥30.94000
Cut Tape (CT)
1,000 : ¥12.75125
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Angle, Linear, Rotary
Magnetoresistive
180° (±90°)
0 ~ 8.00mm (0 ~ 0.31")
Wheatstone Bridge
-
External Magnet, Not Included
-
2.8 kOhms
-
1V ~ 25V
Surface Mount
Gull Wing
-40°C ~ 125°C
-
-
8-SOIC (0.154", 3.90mm Width)
8-SOIC
14-TSSOP
AAS33001LLEATR-5
ASIL ANGLE SENSOR W/ LINEARIZATI
Allegro MicroSystems
11,979
In Stock
1 : ¥35.02000
Cut Tape (CT)
4,000 : ¥16.34745
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Angle
Hall Effect
0° ~ 360°
-
PWM
Clockwise Increase
External Magnet, Not Included
-
-
-
3.7V ~ 18V
Surface Mount
SMD (SMT) Tab
-40°C ~ 150°C (TA)
Automotive
AEC-Q100
14-TSSOP (0.173", 4.40mm Width)
14-TSSOP
35,819
In Stock
1 : ¥36.04000
Cut Tape (CT)
3,000 : ¥16.82825
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Angle
Magnetoresistive
0° ~ 180°
-
Wheatstone Bridge
-
External Magnet, Not Included
±0.2%
3.6 kOhms
-
5V
Surface Mount
SMD (SMT) Tab
-40°C ~ 150°C
-
-
8-WFDFN Exposed Pad
8-TDFN (2.5x2.5)
28,332
In Stock
1 : ¥36.81000
Cut Tape (CT)
500 : ¥19.03048
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Angle
Hall Effect
-
-
I2C, Quadrature
-
External Magnet, Not Included
-
-
-
3.3V, 5V
Surface Mount
Gull Wing
-40°C ~ 125°C
-
-
8-SOIC (0.154", 3.90mm Width)
8-SOIC
14-TSSOP
A1335LLETR-T
SENSOR ANGLE 360DEG SMD
Allegro MicroSystems
8,964
In Stock
1 : ¥42.16000
Cut Tape (CT)
4,000 : ¥19.66502
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Angle
Hall Effect
0° ~ 360°
-
I2C, SENT, SPI
-
External Magnet, Not Included
-
-
-
4.5V ~ 5.5V
Surface Mount
Gull Wing
-40°C ~ 150°C
-
-
14-TSSOP (0.173", 4.40mm Width)
14-TSSOP
14-QFN
MA782GGU-Z
ULTRA-SMALL, LOW-POWER ANGLE SEN
Monolithic Power Systems Inc.
2,728
In Stock
1 : ¥42.50000
Cut Tape (CT)
5,000 : ¥19.12497
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Angle
Hall Effect
-
-
SPI
-
External Magnet, Not Included
-
-
-
3V ~ 3.6V
Surface Mount
SMD (SMT) Tab
-40°C ~ 125°C
-
-
14-UFQFN
14-QFN (2x2)
29,592
In Stock
1 : ¥48.79000
Cut Tape (CT)
5,000 : ¥21.96160
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Angle
Hall Effect
-
-
PWM
Programmable
External Magnet, Not Included
-
-
-
3.3V
Surface Mount
SMD (SMT) Tab
-40°C ~ 125°C
-
-
16-VFQFN Exposed Pad
16-QFN (3x3)
3,711
In Stock
1 : ¥48.96000
Cut Tape (CT)
500 : ¥25.28522
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Angle
Hall Effect
-
-
PWM
Programmable
External Magnet, Not Included
-
-
-
3.3V
Surface Mount
SMD (SMT) Tab
-40°C ~ 125°C
-
-
16-VFQFN Exposed Pad
16-QFN (3x3)
43,593
In Stock
1 : ¥55.17000
Cut Tape (CT)
3,000 : ¥30.36266
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Rotary Position
Hall Effect
0° ~ 360°, Continuous
-
Analog Voltage
-
External Magnet, Not Included
±1°
-
-
4.5V ~ 5.5V
Surface Mount
Gull Wing
-40°C ~ 125°C
-
-
8-SOIC (0.154", 3.90mm Width)
8-SOIC
2,980
In Stock
1 : ¥55.17000
Cut Tape (CT)
3,000 : ¥30.36266
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Rotary Position
Hall Effect
0° ~ 360°, Continuous
-
SPI
-
External Magnet, Not Included
±1°
-
-
4.5V ~ 5.5V
Surface Mount
Gull Wing
-40°C ~ 125°C
-
-
8-SOIC (0.154", 3.90mm Width)
8-SOIC
2,298
In Stock
1 : ¥57.13000
Cut Tape (CT)
500 : ¥37.18264
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Rotary Position
Hall Effect
0° ~ 360°, Continuous
-
SPI
-
External Magnet, Not Included
±1.41°
-
-
3V ~ 3.6V
Surface Mount
SMD (SMT) Tab
-40°C ~ 85°C
-
-
16-VQFN Exposed Pad
16-QFN (4x4)
2,905
In Stock
1 : ¥59.59000
Cut Tape (CT)
500 : ¥38.79304
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Angle
Hall Effect
0° ~ 360°, Continuous
-
SPI
-
External Magnet, Not Included
±1.41°
-
-
3V ~ 3.6V
Surface Mount
SMD (SMT) Tab
-40°C ~ 85°C
-
-
16-VQFN Exposed Pad
16-QFN (4x4)
6-TDFN
AAT001-10E
SENSOR ANGLE 360DEG SMD
NVE Corp/Sensor Products
4,904
In Stock
207,000
Factory
1 : ¥60.78000
Cut Tape (CT)
1,000 : ¥29.38075
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Angle
Magnetoresistive
0° ~ 360°, Continuous
-
Resistive
-
External Magnet, Not Included
-
2.5 MOhms
-
5.5V
Surface Mount
SMD (SMT) Tab
-40°C ~ 125°C
-
-
6-WDFN Exposed Pad
6-TDFN (2.5x2.5)
6-TDFN
AAT003-10E
SENSOR ANGLE 360DEG SMD
NVE Corp/Sensor Products
1,750
In Stock
4,000
Factory
1 : ¥60.78000
Cut Tape (CT)
1,000 : ¥29.38075
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Angle
Magnetoresistive
0° ~ 360°, Continuous
-
Resistive
-
External Magnet, Not Included
-
60 kOhms
-
5.5V
Surface Mount
SMD (SMT) Tab
-40°C ~ 125°C
-
-
6-WDFN Exposed Pad
6-TDFN (2.5x2.5)
Showing
of 12,034

Angle, Linear Position Measuring


Angle and linear position measuring sensors use capacitive, Hall effect, inductive, LVDT, LVIT, magnetoresistive, optical or resistive technology to determine the position of the sensor's actuator relative to a reference point. Angle position sensors are differentiated by their electrical or mechanical range in either a limited or continuous rotation range. Linear position sensors are differentiated by ranges from 0 up to 400 inches. Other considerations include actuator type, output type and signal, mounting type and percent linearity.