A1335LLETR-T | |
---|---|
DigiKey Part Number | 620-1766-2-ND - Tape & Reel (TR) 620-1766-1-ND - Cut Tape (CT) 620-1766-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A1335LLETR-T |
Description | SENSOR ANGLE 360DEG SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Hall Effect Sensor Angle External Magnet, Not Included Gull Wing |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Allegro MicroSystems | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
For Measuring | Angle | |
Technology | Hall Effect | |
Rotation Angle - Electrical, Mechanical | 0° ~ 360° | |
Linear Range | - | |
Output | I2C, SENT, SPI | |
Output Signal | - | |
Actuator Type | External Magnet, Not Included | |
Linearity | - | |
Resistance Tolerance | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 150°C | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥42.17000 | ¥42.17 |
10 | ¥31.60800 | ¥316.08 |
25 | ¥28.09480 | ¥702.37 |
50 | ¥26.68880 | ¥1,334.44 |
100 | ¥25.98740 | ¥2,598.74 |
500 | ¥21.77298 | ¥10,886.49 |
1,000 | ¥20.36823 | ¥20,368.23 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥19.66591 | ¥78,663.64 |