AAH002-02E | |
---|---|
DigiKey Part Number | 391-1046-5-ND |
Manufacturer | |
Manufacturer Product Number | AAH002-02E |
Description | SENSOR MR WHEAT BRDG 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Magnetoresistive Sensor Single Axis 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AAH002-02E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NVE Corp/Sensor Products | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Technology | Magnetoresistive | |
Axis | Single | |
Output Type | Wheatstone Bridge | |
Sensing Range | 0.06mT ~ 0.3mT | |
Voltage - Supply | 1V ~ 12V | |
Current - Supply (Max) | - | |
Current - Output (Max) | - | |
Resolution | - | |
Bandwidth | - | |
Operating Temperature | -50°C ~ 150°C | |
Features | Temperature Compensated | |
Supplier Device Package | 8-SOIC | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥70.69000 | ¥70.69 |
10 | ¥56.54900 | ¥565.49 |
25 | ¥52.30960 | ¥1,307.74 |
92 | ¥45.24043 | ¥4,162.12 |
552 | ¥42.41301 | ¥23,411.98 |
1,012 | ¥39.58553 | ¥40,060.56 |