HMC1021Z-RC | |
---|---|
DigiKey Part Number | 342-1061-ND |
Manufacturer | |
Manufacturer Product Number | HMC1021Z-RC |
Description | SENSOR MR WHEAT BRIDGE 8PIN |
Customer Reference | |
Detailed Description | Magnetoresistive Sensor Single Axis 8- Pin SIP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Honeywell Aerospace | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | Magnetoresistive | |
Axis | Single | |
Output Type | Wheatstone Bridge | |
Sensing Range | ±0.6mT | |
Voltage - Supply | 2V ~ 25V | |
Current - Supply (Max) | - | |
Current - Output (Max) | - | |
Resolution | - | |
Bandwidth | 5MHz | |
Operating Temperature | -40°C ~ 125°C | |
Features | - | |
Supplier Device Package | 8- Pin SIP | |
Mounting Type | Through Hole | |
Package / Case | 8-SIP | |
Base Product Number |