HAL830UT-A | |
---|---|
DigiKey Part Number | HAL830UT-ACT-ND - Cut Tape (CT) HAL830UT-ATB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | HAL830UT-A |
Description | SENSOR ANGLE 89DEG PC PIN |
Customer Reference | |
Detailed Description | Hall Effect Sensor Angle, Linear, Rotary External Magnet, Not Included PC Pin |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TDK-Micronas GmbH | |
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
For Measuring | Angle, Linear, Rotary | |
Technology | Hall Effect | |
Rotation Angle - Electrical, Mechanical | 0° ~ 89° | |
Linear Range | - | |
Output | Analog Voltage | |
Output Signal | - | |
Actuator Type | External Magnet, Not Included | |
Linearity | - | |
Resistance Tolerance | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Operating Temperature | -40°C ~ 170°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | |
Supplier Device Package | TO-92UT-1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.86000 | ¥25.86 |
10 | ¥21.09100 | ¥210.91 |
25 | ¥17.11600 | ¥427.90 |
50 | ¥15.92040 | ¥796.02 |
100 | ¥15.12410 | ¥1,512.41 |
500 | ¥12.73636 | ¥6,368.18 |
1,000 | ¥11.94034 | ¥11,940.34 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥11.94034 | ¥23,880.68 |
4,000 | ¥11.54233 | ¥46,169.32 |
6,000 | ¥11.14432 | ¥66,865.92 |