OPA2991IPWR | |
---|---|
DigiKey Part Number | 296-OPA2991IPWRTR-ND - Tape & Reel (TR) 296-OPA2991IPWRCT-ND - Cut Tape (CT) 296-OPA2991IPWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA2991IPWR |
Description | IC OPAMP GP 2 CIRCUIT 8TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | General Purpose Amplifier 2 Circuit Rail-to-Rail 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | OPA2991IPWR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 21V/µs | |
Gain Bandwidth Product | 4.5 MHz | |
Current - Input Bias | 10 pA | |
Voltage - Input Offset | 125 µV | |
Current - Supply | 560µA (x2 Channels) | |
Current - Output / Channel | 75 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 40 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 8-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.76000 | ¥15.76 |
10 | ¥14.15400 | ¥141.54 |
25 | ¥13.34920 | ¥333.73 |
100 | ¥11.37390 | ¥1,137.39 |
250 | ¥10.67996 | ¥2,669.99 |
500 | ¥9.34506 | ¥4,672.53 |
1,000 | ¥7.74300 | ¥7,743.00 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥7.20899 | ¥14,417.98 |
6,000 | ¥6.94198 | ¥41,651.88 |
10,000 | ¥6.67498 | ¥66,749.80 |