AAT001-10E | |
---|---|
DigiKey Part Number | 391-1065-2-ND - Tape & Reel (TR) 391-1065-1-ND - Cut Tape (CT) 391-1065-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AAT001-10E |
Description | SENSOR ANGLE 360DEG SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Magnetoresistive Sensor Angle External Magnet, Not Included SMD (SMT) Tab |
Datasheet | Datasheet |
EDA/CAD Models | AAT001-10E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NVE Corp/Sensor Products | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
For Measuring | Angle | |
Technology | Magnetoresistive | |
Rotation Angle - Electrical, Mechanical | 0° ~ 360°, Continuous | |
Linear Range | - | |
Output | Resistive | |
Output Signal | - | |
Actuator Type | External Magnet, Not Included | |
Linearity | - | |
Resistance | 2.5 MOhms | |
Resistance Tolerance | - | |
Voltage - Supply | 5.5V | |
Mounting Type | Surface Mount | |
Termination Style | SMD (SMT) Tab | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 6-WDFN Exposed Pad | |
Supplier Device Package | 6-TDFN (2.5x2.5) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥60.78000 | ¥60.78 |
10 | ¥45.59200 | ¥455.92 |
25 | ¥40.52680 | ¥1,013.17 |
50 | ¥38.50040 | ¥1,925.02 |
100 | ¥37.48780 | ¥3,748.78 |
500 | ¥31.40842 | ¥15,704.21 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥29.38207 | ¥29,382.07 |