MCP6542T-I/MS | |
---|---|
DigiKey Part Number | MCP6542T-I/MSTR-ND - Tape & Reel (TR) MCP6542T-I/MSCT-ND - Cut Tape (CT) MCP6542T-I/MSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP6542T-I/MS |
Description | IC COMPARATOR 2 GEN PUR 8MSOP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Comparator General Purpose CMOS, Push-Pull, Rail-to-Rail, TTL 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | MCP6542T-I/MS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | General Purpose | |
Number of Elements | 2 | |
Output Type | CMOS, Push-Pull, Rail-to-Rail, TTL | |
Voltage - Supply, Single/Dual (±) | 1.6V ~ 5.5V | |
Voltage - Input Offset (Max) | 7mV @ 5.5V | |
Current - Input Bias (Max) | 1pA @ 5.5V | |
Current - Output (Typ) | - | |
Current - Quiescent (Max) | 1µA | |
CMRR, PSRR (Typ) | 70dB CMRR, 80dB PSRR | |
Propagation Delay (Max) | 8µs | |
Hysteresis | 6.5mV | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.09000 | ¥5.09 |
25 | ¥4.26920 | ¥106.73 |
100 | ¥3.85860 | ¥385.86 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥3.85864 | ¥9,646.60 |