AG930-07E | |
---|---|
DigiKey Part Number | 391-1066-ND |
Manufacturer | |
Manufacturer Product Number | AG930-07E |
Description | TMR ANGLE SENSOR EVAL BOARD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | AAT001-10E - Magnetic, Rotary Position Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NVE Corp/Sensor Products | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Magnetic, Rotary Position | |
Sensing Range | 360° | |
Interface | Analog | |
Sensitivity | - | |
Voltage - Supply | 1.5V ~ 5.5V | |
Embedded | No | |
Supplied Contents | Board(s) | |
Utilized IC / Part | AAT001-10E |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥601.04000 | ¥601.04 |