AG953-07E | |
---|---|
DigiKey Part Number | 391-AG953-07E-ND |
Manufacturer | |
Manufacturer Product Number | AG953-07E |
Description | SM225-10E SMART TMR MAG EVAL KIT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | SM225-10E - Magnetic, TMR (Tunneling Magnetoresistive) Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NVE Corp/Sensor Products | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Sensor Type | Magnetic, TMR (Tunneling Magnetoresistive) | |
Sensing Range | - | |
Interface | Serial, SPI | |
Sensitivity | - | |
Voltage - Supply | 5V, USB | |
Embedded | Yes | |
Supplied Contents | Board(s), Cable(s), Accessories | |
Utilized IC / Part | SM225-10E | |
Note | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥737.30000 | ¥737.30 |