AC DC Converters, Offline Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Isolation | Internal Switch(s) | Voltage - Breakdown | Topology | Voltage - Start Up | Voltage - Supply (Vcc/Vdd) | Duty Cycle | Frequency - Switching | Power (Watts) | Fault Protection | Control Features | Operating Temperature | Grade | Qualification | Package / Case | Supplier Device Package | Mounting Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
24,788 In Stock | 1 : ¥4.52000 Cut Tape (CT) 2,500 : ¥3.20182 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Isolated | Yes | 725V | Flyback | - | - | 55% | Up to 85kHz | 7.5 W | Current Limiting, Open Loop, Over Temperature, Short Circuit | - | -40°C ~ 150°C (TJ) | - | - | 8-SOIC (0.154", 3.90mm Width), 7 Leads | SO-8C | Surface Mount | |||
38,251 In Stock | 1 : ¥5.10000 Cut Tape (CT) 2,500 : ¥3.57051 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated | Yes | 725V | Buck, Buck-Boost, Flyback | - | - | 69% | 66kHz | - | Current Limiting, Over Temperature, Over Voltage, Short Circuit | - | -40°C ~ 125°C (TJ) | - | - | 8-SOIC (0.154", 3.90mm Width), 7 Leads | SO-8C | Surface Mount | |||
16,897 In Stock | 1 : ¥5.53000 Cut Tape (CT) 2,500 : ¥3.91056 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Isolated | Yes | 725V | Flyback | - | - | 67% | 124kHz ~ 140kHz | 6 W | Current Limiting, Open Loop, Over Temperature, Over Voltage, Short Circuit | EN | -40°C ~ 150°C (TJ) | - | - | 8-SOIC (0.154", 3.90mm Width), 7 Leads | SO-8C | Surface Mount | |||
16,342 In Stock | 1 : ¥5.78000 Cut Tape (CT) 2,500 : ¥4.08058 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated | Yes | 725V | Buck, Buck-Boost, Flyback | - | - | 69% | 66kHz | - | Current Limiting, Over Temperature, Over Voltage, Short Circuit | - | -40°C ~ 125°C (TJ) | - | - | 8-SOIC (0.154", 3.90mm Width), 7 Leads | SO-8C | Surface Mount | |||
9,240 In Stock | 1 : ¥5.66000 Cut Tape (CT) 3,300 : ¥4.35122 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated | Yes | - | Shunt | - | - | - | 50Hz ~ 60Hz | - | Current Limiting | - | -40°C ~ 125°C (TJ) | - | - | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | Surface Mount | ||
16,297 In Stock | 1 : ¥5.75000 Cut Tape (CT) 2,500 : ¥4.02284 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Isolated | Yes | 725V | Flyback | - | - | 67% | 124kHz ~ 140kHz | 8.5 W | Current Limiting, Open Loop, Over Temperature, Over Voltage, Short Circuit | EN | -40°C ~ 150°C (TJ) | - | - | 8-SOIC (0.154", 3.90mm Width), 7 Leads | SO-8C | Surface Mount | |||
9,126 In Stock | 1 : ¥6.80000 Cut Tape (CT) 2,500 : ¥4.76072 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated | Yes | 725V | Buck, Buck-Boost, Flyback | - | - | 69% | 66kHz | - | Current Limiting, Over Temperature, Over Voltage, Short Circuit | - | -40°C ~ 125°C (TJ) | - | - | 8-SOIC (0.154", 3.90mm Width), 7 Leads | SO-8C | Surface Mount | |||
40,576 In Stock | 1 : ¥6.97000 Cut Tape (CT) 2,500 : ¥4.93074 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated | Yes | 700V | Buck, Buck-Boost, Flyback | - | - | 69% | 66kHz | - | Current Limiting, Open Loop, Over Temperature, Short Circuit | - | -40°C ~ 150°C (TJ) | - | - | 8-SOIC (0.154", 3.90mm Width), 7 Leads | SO-8C | Surface Mount | |||
16,149 In Stock | 1 : ¥7.74000 Cut Tape (CT) 2,500 : ¥5.25431 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Isolated | Yes | 725V | Flyback | - | - | 54% | 100kHz | 9 W | Current Limiting, Open Loop, Over Temperature, Short Circuit | - | -40°C ~ 150°C (TJ) | - | - | 8-SOIC (0.154", 3.90mm Width), 7 Leads | SO-8C | Surface Mount | |||
4,676 In Stock | 1 : ¥7.82000 Tube | Tube | Active | Isolated | Yes | 725V | Flyback | - | - | 67% | 124kHz ~ 140kHz | 13 W | Current Limiting, Open Loop, Over Temperature, Over Voltage, Short Circuit | EN | -40°C ~ 150°C (TJ) | - | - | 8-DIP (0.300", 7.62mm), 7 Leads | 8-PDIP-C | Through Hole | |||
6,818 In Stock | 1 : ¥8.08000 Cut Tape (CT) 2,500 : ¥5.69585 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Isolated | Yes | 700V | Flyback | - | - | 55% | Up to 85kHz | 4.1 W | Current Limiting, Open Loop, Over Temperature, Short Circuit | - | -40°C ~ 150°C (TJ) | - | - | 8-SOIC (0.154", 3.90mm Width), 7 Leads | SO-8C | Surface Mount | |||
17,626 In Stock | 1 : ¥8.50000 Cut Tape (CT) 1,000 : ¥5.95085 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Isolated | Yes | 700V | Flyback | - | - | 65% | 132kHz | 15 W | Current Limiting, Open Loop, Over Temperature, Over Voltage, Short Circuit | EN | -40°C ~ 150°C (TJ) | - | - | 8-SMD (7 Leads), Gull Wing | SMD-8C | Surface Mount | |||
8,103 In Stock | 1 : ¥8.50000 Cut Tape (CT) 2,500 : ¥5.95085 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated | Yes | 725V | Buck, Buck-Boost, Flyback | - | - | 69% | 66kHz | - | Current Limiting, Over Temperature, Over Voltage, Short Circuit | EN, Frequency Control, Soft Start | -40°C ~ 150°C (TJ) | - | - | 8-SOIC (0.154", 3.90mm Width), 7 Leads | SO-8C | Surface Mount | |||
6,697 In Stock | 1 : ¥8.50000 Cut Tape (CT) 2,500 : ¥5.95085 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Isolated | Yes | 700V | Flyback | - | - | 55% | Up to 85kHz | 6.1 W | Current Limiting, Open Loop, Over Temperature, Short Circuit | - | -40°C ~ 150°C (TJ) | - | - | 8-SOIC (0.154", 3.90mm Width), 7 Leads | SO-8C | Surface Mount | |||
14,940 In Stock | 1 : ¥9.35000 Cut Tape (CT) 3,000 : ¥3.96684 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Isolated | No | - | Flyback | 21 V | 8.5V ~ 35V | - | 85kHz | - | Current Limiting, Over Temperature, Over Voltage, Short Circuit | - | -40°C ~ 125°C (TJ) | - | - | SOT-23-6 | SOT-23-6 | Surface Mount | ||
8,360 In Stock | 1 : ¥9.44000 Cut Tape (CT) 1,000 : ¥6.63095 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated | Yes | 700V | Buck, Buck-Boost, Flyback | - | - | 69% | 66kHz | - | Current Limiting, Open Loop, Over Temperature, Short Circuit | - | -40°C ~ 150°C (TJ) | - | - | 8-SMD (7 Leads), Gull Wing | SMD-8B | Surface Mount | |||
22,177 In Stock | 1 : ¥9.52000 Cut Tape (CT) 2,500 : ¥6.71600 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated | Yes | 700V | Buck, Buck-Boost, Flyback | - | - | 69% | 66kHz | - | Current Limiting, Open Loop, Over Temperature, Short Circuit | - | -40°C ~ 150°C (TJ) | - | - | 8-SOIC (0.154", 3.90mm Width), 7 Leads | SO-8C | Surface Mount | |||
14,429 In Stock | 1 : ¥9.19000 Cut Tape (CT) 2,500 : ¥6.48578 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated | Yes | 700V | Buck, Buck-Boost, Flyback | - | - | 69% | 66kHz | - | Current Limiting, Open Loop, Over Temperature, Short Circuit | - | -40°C ~ 150°C (TJ) | - | - | 8-SOIC (0.154", 3.90mm Width), 7 Leads | SO-8C | Surface Mount | |||
16,053 In Stock | 1 : ¥9.86000 Cut Tape (CT) 2,500 : ¥4.05144 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Isolated | No | - | Flyback | 13.5 V | 10.3V ~ 18V | - | - | - | Current Limiting | - | -40°C ~ 150°C (TJ) | - | - | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | Surface Mount | ||
31,041 In Stock | 1 : ¥10.54000 Cut Tape (CT) 1,000 : ¥7.39606 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Isolated | Yes | 725V | Flyback | - | - | 67% | 124kHz ~ 140kHz | 23 W | Current Limiting, Open Loop, Over Temperature, Over Voltage, Short Circuit | EN | -40°C ~ 150°C (TJ) | - | - | 12-BESOP (0.350", 8.89mm Width), 11 Leads, Exposed Pad | 12-ESOP | Surface Mount | |||
1,976 In Stock | 1 : ¥10.54000 Tube | Tube | Not For New Designs | Isolated | Yes | 700V | Flyback | - | - | 65% | 132kHz | 19 W | Current Limiting, Open Loop, Over Temperature, Short Circuit | EN | -40°C ~ 150°C (TJ) | - | - | 8-DIP (0.300", 7.62mm), 7 Leads | 8-PDIP-B | Through Hole | |||
10,637 In Stock | 1 : ¥11.14000 Cut Tape (CT) 1,000 : ¥7.82112 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Isolated | Yes | 700V | Flyback | - | - | 65% | 132kHz | 28 W | Current Limiting, Open Loop, Over Temperature, Over Voltage, Short Circuit | EN | -40°C ~ 150°C (TJ) | - | - | 8-SMD (7 Leads), Gull Wing | SMD-8C | Surface Mount | |||
3,528 In Stock | 1 : ¥11.73000 Tube | Tube | Not For New Designs | Isolated | Yes | 700V | Flyback | - | - | 65% | 132kHz | 23 W | Current Limiting, Open Loop, Over Temperature, Short Circuit | EN | -40°C ~ 150°C (TJ) | - | - | 8-DIP (0.300", 7.62mm), 7 Leads | 8-PDIP-B | Through Hole | |||
12,795 In Stock | 1 : ¥11.41000 Cut Tape (CT) 1,000 : ¥8.33119 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Isolated | Yes | 700V | Flyback | - | - | 68% | 44kHz | 4 W | Current Limiting, Over Temperature | EN | -40°C ~ 150°C (TJ) | - | - | 8-SMD, Gull Wing | 8-SMD | Surface Mount | |||
5,866 In Stock | 1 : ¥12.33000 Cut Tape (CT) 2,500 : ¥5.24104 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated | Yes | 700V | Buck, Buck-Boost, Flyback | 3.9 V | 5V | 55% | 62kHz | 4.5 W | Current Limiting, Over Load, Over Temperature, Short Circuit | - | -40°C ~ 125°C (TJ) | - | - | 8-SOIC (0.154", 3.90mm Width), 7 Leads | 7-SOIC | Surface Mount |