UCC28704DBVR-1 | |
---|---|
DigiKey Part Number | 296-47908-2-ND - Tape & Reel (TR) 296-47908-1-ND - Cut Tape (CT) 296-47908-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCC28704DBVR-1 |
Description | IC OFFLINE SW FLYBACK SOT23-6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 85kHz SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | UCC28704DBVR-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Isolation | Isolated | |
Internal Switch(s) | No | |
Voltage - Breakdown | - | |
Topology | Flyback | |
Voltage - Start Up | 21 V | |
Voltage - Supply (Vcc/Vdd) | 8.5V ~ 35V | |
Duty Cycle | - | |
Frequency - Switching | 85kHz | |
Fault Protection | Current Limiting, Over Temperature, Over Voltage, Short Circuit | |
Control Features | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.35000 | ¥9.35 |
10 | ¥8.35600 | ¥83.56 |
25 | ¥7.93280 | ¥198.32 |
100 | ¥6.51670 | ¥651.67 |
250 | ¥6.09168 | ¥1,522.92 |
500 | ¥5.38340 | ¥2,691.70 |
1,000 | ¥4.24999 | ¥4,249.99 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.96666 | ¥11,899.98 |
6,000 | ¥3.76832 | ¥22,609.92 |
15,000 | ¥3.62666 | ¥54,399.90 |