L6565DTR | |
---|---|
DigiKey Part Number | 497-4584-2-ND - Tape & Reel (TR) 497-4584-1-ND - Cut Tape (CT) 497-4584-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L6565DTR |
Description | IC OFFLINE SWITCH FLYBACK 8SO |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | L6565DTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Isolation | Isolated | |
Internal Switch(s) | No | |
Voltage - Breakdown | - | |
Topology | Flyback | |
Voltage - Start Up | 13.5 V | |
Voltage - Supply (Vcc/Vdd) | 10.3V ~ 18V | |
Duty Cycle | - | |
Frequency - Switching | - | |
Fault Protection | Current Limiting | |
Control Features | - | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.86000 | ¥9.86 |
10 | ¥8.84100 | ¥88.41 |
25 | ¥8.38920 | ¥209.73 |
100 | ¥6.89190 | ¥689.19 |
250 | ¥6.44256 | ¥1,610.64 |
500 | ¥5.69360 | ¥2,846.80 |
1,000 | ¥4.49493 | ¥4,494.93 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥4.05144 | ¥10,128.60 |
5,000 | ¥3.84885 | ¥19,244.25 |
12,500 | ¥3.70416 | ¥46,302.00 |