VEMD5060X01

DigiKey Part Number
VEMD5060X01TR-ND - Tape & Reel (TR)
VEMD5060X01CT-ND - Cut Tape (CT)
VEMD5060X01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VEMD5060X01
Description
SENSOR PHOTODIODE 820NM 4SMD
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Photodiode 820nm 30ns 130° 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
VEMD5060X01 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Semiconductor Opto Division
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Wavelength
820nm
Color - Enhanced
-
Spectral Range
350nm ~ 1070nm
Diode Type
PIN
Responsivity @ nm
-
Response Time
30ns
Voltage - DC Reverse (Vr) (Max)
20 V
Current - Dark (Typ)
200pA
Active Area
7.5mm²
Viewing Angle
130°
Operating Temperature
-40°C ~ 110°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥15.81000¥15.81
10¥10.00600¥100.06
100¥7.40200¥740.20
500¥6.80200¥3,401.00
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥5.60162¥5,601.62
2,000¥5.32159¥10,643.18
5,000¥5.20154¥26,007.70
10,000¥5.08150¥50,815.00
Manufacturers Standard Package