BQ24074RGTT | |
---|---|
DigiKey Part Number | 296-23798-2-ND - Tape & Reel (TR) 296-23798-1-ND - Cut Tape (CT) 296-23798-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ24074RGTT |
Description | IC BATT CHG LI-ION 1CELL 16QFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion 16-VQFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | BQ24074RGTT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Battery Chemistry | Lithium Ion | |
Number of Cells | 1 | |
Current - Charging | Constant - Programmable | |
Programmable Features | Current, Timer | |
Fault Protection | Over Temperature, Over Voltage, Reverse Current, Short Circuit | |
Charge Current - Max | 1.5A | |
Battery Pack Voltage | 4.2V | |
Voltage - Supply (Max) | 10.2V | |
Interface | USB | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-VQFN (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.43000 | ¥17.43 |
10 | ¥15.65900 | ¥156.59 |
25 | ¥14.80240 | ¥370.06 |
100 | ¥12.82920 | ¥1,282.92 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥12.17136 | ¥3,042.84 |
500 | ¥11.58290 | ¥5,791.45 |