Photo Detectors - CdS Cells
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Wavelength | Voltage - Max | Rise Time (Typ) | Fall Time (Typ) | Cell Resistance (Min) @ Dark | Cell Resistance @ Illuminance | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,087 In Stock | 1 : ¥8.76000 Bulk | - | Bulk | Active | 520nm | 150Vpk | 60 ms | 25 ms | 500 kOhms @ 10 s | 16 ~ 33kOhms @ 10 lux | -30°C ~ 75°C | Through Hole | Radial | - | ||
4,173 In Stock | 1 : ¥10.63000 Bulk | - | Bulk | Active | 550nm | 100Vpk | - | - | 5 MOhms @ 5 s | 10 ~ 20kOhms @ 21 lux | -60°C ~ 75°C | Through Hole | Radial | - | ||
2,812 In Stock | 1 : ¥12.67000 Bulk | - | Bulk | Active | 550nm | 100Vpk | - | - | 20 MOhms @ 10 s | 20 ~ 100kOhms @ 10 lux | -60°C ~ 75°C | Through Hole | Radial | - | ||
2,568 In Stock | 1 : ¥14.79000 Bulk | - | Bulk | Active | 520nm | 150Vpk | 70 ms | 15 ms | 5 MOhms @ 10 s | 10 ~ 30kOhms @ 10 lux | -30°C ~ 75°C | Through Hole | Radial | - | ||
2,563 In Stock | 1 : ¥25.67000 Bulk | - | Bulk | Active | 550nm | 250Vpk | - | - | 1 MOhms @ 15 s | 5.4 ~ 12.6kOhms @ 10 lux | -60°C ~ 75°C | Through Hole | Radial | TO-18 | ||
840 In Stock | 1 : ¥69.79000 Bulk | - | Bulk | Active | 690nm | 170Vpk | - | - | 67 kOhms @ 5 s | 25 ~ 250kOhms @ 1076 ~ 21 lux | -60°C ~ 75°C | Through Hole | Radial | TO-8 | ||
1,784 In Stock | 1 : ¥10.63000 Bulk | - | Bulk | Active | 550nm | 100Vpk | - | - | 670 kOhms @ 5 s | 6 ~ 14kOhms @ 21 lux | -60°C ~ 75°C | Through Hole | Radial | - | ||
1,148 In Stock | 1 : ¥11.65000 Bag | - | Bag | Active | 520nm | 350Vpk | 55 ms | 20 ms | 500 kOhms @ 10 s | 4 ~ 20kOhms @ 10 lux | -30°C ~ 75°C | Through Hole | Radial | - | ||
8,202 In Stock | 1 : ¥13.94000 Bulk | - | Bulk | Active | 690nm | 100Vpk | - | - | 1.3 MOhms @ 5 s | 0.17 ~ 2kOhms @ 21 lux | -60°C ~ 75°C | Through Hole | Radial | - | ||
1,579 In Stock | 1 : ¥16.24000 Bulk | - | Bulk | Active | 520nm | 150Vpk | 60 ms | 25 ms | 300 kOhms @ 10 s | 4 ~ 11kOhms @ 10 lux | -25°C ~ 75°C | Through Hole | Radial | - | ||
11,874 In Stock | 1 : ¥20.91000 Bulk | - | Bulk | Active | 520nm | 150Vpk | 60 ms | 25 ms | 20 MOhms @ 10 s | 10 ~ 200kOhms @ 10 lux | -30°C ~ 75°C | Through Hole | Radial | - | ||
1,420 In Stock | 1 : ¥61.80000 Bulk | - | Bulk | Active | 615nm | 250Vpk | - | - | 1.5 MOhms @ 5 s | 0.25 ~ 7.5kOhms @ 21 lux | -40°C ~ 75°C | Through Hole | Radial | TO-8 | ||
0 In Stock Check Lead Time | 1 : ¥34.00000 Bulk | - | Bulk | Active | 550nm | 100Vpk | - | - | 670 kOhms @ 5 s | 0.7 ~ 10kOhms @ 10 lux | -60°C ~ 75°C | Through Hole | Radial | TO-18 | ||
0 In Stock Check Lead Time | 3,000 : ¥4.67091 Bulk | - | Bulk | Active | 550nm | 320Vpk | - | - | 11 MOhms @ 5 s | 110 ~ 220kOhms @ 21 lux | -60°C ~ 75°C | Through Hole | Radial | - |