DMR20-10-DCM-R-C | |
---|---|
DigiKey Part Number | 811-2858-ND |
Manufacturer | |
Manufacturer Product Number | DMR20-10-DCM-R-C |
Description | VOLTMETER 6-75VDC LED PANEL MT |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | Voltmeter LED - Red Characters Display Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | DMR20-10-DCM-R-C Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Power Solutions Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Voltmeter | |
Measuring Type | Voltage | |
Measuring Range | 6 ~ 75VDC | |
Display Type | LED - Red Characters | |
Number of Characters Per Row | 4 | |
Display Characters - Height | 0.299" (7.60mm) | |
Output Type | - | |
Voltage - Supply | Loop Power | |
Panel Cutout Dimensions | Circular - 30.73mm Dia | |
Mounting Type | Panel Mount | |
Termination Style | Screw Terminal | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Operating Temperature | -25°C ~ 60°C | |
Weight | 0.04 lb (18.14 g) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥441.89000 | ¥441.89 |
5 | ¥415.33600 | ¥2,076.68 |
10 | ¥388.82900 | ¥3,888.29 |
25 | ¥362.31840 | ¥9,057.96 |
50 | ¥340.22720 | ¥17,011.36 |
100 | ¥326.44670 | ¥32,644.67 |