Oscillators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Base Resonator | Type | Frequency | Function | Output | Voltage - Supply | Frequency Stability | Absolute Pull Range (APR) | Operating Temperature | Current - Supply (Max) | Ratings | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
203 In Stock | 1 : ¥421.47000 Strip | Strip | Active | Crystal | SO (SAW) | 1 GHz | - | Sine Wave | 5V | ±100ppm | - | -40°C ~ 85°C | 35mA | - | Surface Mount | 4-SMD, No Lead | 0.559" L x 0.360" W (14.20mm x 9.14mm) | 0.210" (5.33mm) | |||
81 In Stock | 1 : ¥421.47000 Strip | Strip | Active | Crystal | SO (SAW) | 1 GHz | - | Sine Wave | 3.3V | ±120ppm | - | -40°C ~ 85°C | 35mA | - | Surface Mount | 4-SMD, No Lead | 0.559" L x 0.360" W (14.20mm x 9.14mm) | 0.210" (5.33mm) | |||
0 In Stock Check Lead Time | 1 : ¥692.14000 Strip | Strip | Active | Crystal | SO (SAW) | 250 MHz | - | Sine Wave | 5V | ±100ppm | - | -40°C ~ 85°C | 35mA | - | Surface Mount | 4-SMD, No Lead | 0.560" L x 0.360" W (14.20mm x 9.14mm) | 0.210" (5.33mm) | |||
0 In Stock Check Lead Time | 1 : ¥692.14000 Strip | Strip | Active | Crystal | SO (SAW) | 245.76 MHz | - | Sine Wave | 5V | ±150ppm | - | -40°C ~ 85°C | 35mA | - | Surface Mount | 4-SMD, No Lead | 0.560" L x 0.360" W (14.20mm x 9.14mm) | 0.210" (5.33mm) | |||
0 In Stock | 1 : ¥787.13000 Strip | Strip | Obsolete | Crystal | SO (SAW) | 1.09 GHz | - | Sine Wave | 12V | ±250ppm | - | -55°C ~ 105°C | 40mA | - | Through Hole | 14-DIP, 4 Leads (Full Size, Metal Can) | 0.820" L x 0.520" W (20.83mm x 13.21mm) | 0.200" (5.08mm) |